1590Z235 | |
---|---|
DigiKey Part Number | HM1980-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z235 |
Description | BOX ALUM 13.07"L X 9.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 13.071" L x 9.134" W (332.00mm x 232.00mm) X 4.341" (110.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.071" L x 9.134" W (332.00mm x 232.00mm) | |
Height | 4.341" (110.26mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.169" (4.29mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.9 lbs (2.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,628.50000 | ¥1,628.50 |
5 | ¥1,599.44000 | ¥7,997.20 |
10 | ¥1,570.36000 | ¥15,703.60 |
25 | ¥1,547.09760 | ¥38,677.44 |
50 | ¥1,512.20120 | ¥75,610.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/450/308/MFG_1590Z235BK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/492/177/MFG_1590Z235GY_tmb.jpg)