Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 4 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Flanged Spade | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.45600 | ¥104.56 |
100 | ¥8.63640 | ¥863.64 |
1,000 | ¥6.81832 | ¥6,818.32 |
3,000 | ¥6.36376 | ¥19,091.28 |