MP-64RJ4528GB-003 | |
---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-003 |
Description | UTP SLIM CAT6 28AWG BLUE 3FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥42.91100 | ¥429.11 |
25 | ¥40.64680 | ¥1,016.17 |
50 | ¥39.69960 | ¥1,984.98 |
100 | ¥37.80970 | ¥3,780.97 |
250 | ¥33.08368 | ¥8,270.92 |
500 | ¥32.13826 | ¥16,069.13 |
1,000 | ¥27.41205 | ¥27,412.05 |
2,500 | ¥25.52156 | ¥63,803.90 |