30-00099 | |
---|---|
DigiKey Part Number | T1384-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-00099 |
Description | CABLE 4CON 28AWG WHT SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,446.07000 | ¥2,446.07 |
3 | ¥2,262.95000 | ¥6,788.85 |
5 | ¥2,184.47400 | ¥10,922.37 |
7 | ¥2,132.14714 | ¥14,925.03 |
10 | ¥2,079.82400 | ¥20,798.24 |
25 | ¥1,949.01440 | ¥48,725.36 |