ZD200 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 6
Unit Price: ¥50,837.53000
Datasheet

ZD200

DigiKey Part Number
ZD200-ND
Manufacturer
Manufacturer Product Number
ZD200
Description
OSCOPE PROBE X10 200MHZ 1M
Customer Reference
Detailed Description
10:1 Active Differential 200MHz Black and Red Oscilloscope Probe Test Lead 1M Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Active Differential
Attenuation Value
10:1
Bandwidth
200MHz
Resistance - Input
1M
Voltage - Max
-
Capacitance - Input
3.5pF
Cable Length
-
Color
Black and Red
Includes
Clips, Grabbers, Leads, Manual, Pin Sets, Tip