ZD1000 | |
---|---|
DigiKey Part Number | ZD1000-ND |
Manufacturer | |
Manufacturer Product Number | ZD1000 |
Description | OSCOPE PROBE X10 1GHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Active Differential 1GHz Black Oscilloscope Probe Test Lead 1M Input Resistance 8V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 10:1 | |
Bandwidth | 1GHz | |
Resistance - Input | 1M | |
Voltage - Max | 8V | |
Capacitance - Input | 1pF | |
Cable Length | - | |
Color | Black | |
Includes | Adapters, Calibration Fixture, Connector, Grabbers, Grounds, Manual, Tips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50,837.53000 | ¥50,837.53 |