PACC-ZD001 | |
---|---|
DigiKey Part Number | PACC-ZD001-ND |
Manufacturer | |
Manufacturer Product Number | PACC-ZD001 |
Description | Y LEAD ADAPTER ZD DIFF PROBES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter for use with ZD Series Differential Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter | |
For Use With/Related Products | ZD Series Differential Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.62000 | ¥858.62 |