DL05-HCM | |
---|---|
DigiKey Part Number | 1133-DL05-HCM-ND |
Manufacturer | |
Manufacturer Product Number | DL05-HCM |
Description | 500 MHZ 60 V COMMON MODE DIFFERE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Differential 500MHz 55.906" (1420.00mm) Black Oscilloscope Probe Test Lead Input Resistance 60V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | - | |
Bandwidth | 500MHz | |
Resistance - Input | - | |
Voltage - Max | 60V | |
Capacitance - Input | 0.6pF | |
Cable Length | 55.906" (1420.00mm) | |
Color | Black | |
Includes | Test Leads, Tips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51,602.64000 | ¥51,602.64 |