T3DAQ1-16 | |
---|---|
DigiKey Part Number | 1133-T3DAQ1-16-ND |
Manufacturer | |
Manufacturer Product Number | T3DAQ1-16 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Generic (OEM) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Generic (OEM) | |
Input Range | - | |
Input Resolution | - | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 16 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,300.06000 | ¥17,300.06 |