DL-HCM-HITEMP | |
---|---|
DigiKey Part Number | 1133-DL-HCM-HITEMP-ND |
Manufacturer | |
Manufacturer Product Number | DL-HCM-HITEMP |
Description | DL-HCM SERIES HIGH-TEMPERATURE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Solder-In Tip for use with DL-HCM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Solder-In Tip | |
For Use With/Related Products | DL-HCM | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,360.19000 | ¥1,360.19 |