TPA10 | |
---|---|
DigiKey Part Number | TPA10-ND |
Manufacturer | |
Manufacturer Product Number | TPA10 |
Description | TEKPROBE-PROBUS PROBE ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, Probe for use with LeCroy Oscilloscopes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, Probe | |
For Use With/Related Products | LeCroy Oscilloscopes | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,096.39000 | ¥9,096.39 |