103688-5 | |
---|---|
DigiKey Part Number | A28367-ND |
Manufacturer | |
Manufacturer Product Number | 103688-5 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.93000 | ¥179.30 |
25 | ¥17.16520 | ¥429.13 |
50 | ¥16.78240 | ¥839.12 |
100 | ¥16.01980 | ¥1,601.98 |
250 | ¥14.49424 | ¥3,623.56 |
500 | ¥13.34996 | ¥6,674.98 |
1,000 | ¥11.44283 | ¥11,442.83 |
2,500 | ¥10.67997 | ¥26,699.93 |