1-170823-5 | |
---|---|
DigiKey Part Number | A106549-ND |
Manufacturer | |
Manufacturer Product Number | 1-170823-5 |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-170823-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.29300 | ¥22.93 |
25 | ¥2.01600 | ¥50.40 |
50 | ¥1.85380 | ¥92.69 |
100 | ¥1.78050 | ¥178.05 |
250 | ¥1.59876 | ¥399.69 |
500 | ¥1.52606 | ¥763.03 |
1,000 | ¥1.27171 | ¥1,271.71 |
3,000 | ¥1.16275 | ¥3,488.25 |