V23026D1024B201 *X020 | |
---|---|
DigiKey Part Number | PB287TR-ND - Tape & Reel (TR) PB287CT-ND - Cut Tape (CT) PB287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23026D1024B201 *X020 |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 150VAC, 125VDC - Max | |
Load - Max Switching | 150VA, 125W | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.5 kOhms | |
Base Product Number |