V23079D1005B301 | |
---|---|
DigiKey Part Number | PB1056TR-ND - Tape & Reel (TR) PB1056CT-ND - Cut Tape (CT) PB1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1005B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.87000 | ¥44.87 |
10 | ¥42.04600 | ¥420.46 |
25 | ¥37.37640 | ¥934.41 |
50 | ¥35.50660 | ¥1,775.33 |
100 | ¥33.63760 | ¥3,363.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥29.89985 | ¥11,959.94 |
800 | ¥28.03106 | ¥22,424.85 |
1,200 | ¥26.16236 | ¥31,394.83 |
2,800 | ¥25.69516 | ¥71,946.45 |