LCA110STR | |
---|---|
DigiKey Part Number | 5656-LCA110STR-ND - Tape & Reel (TR) 5656-LCA110STRCT-ND - Cut Tape (CT) 5656-LCA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA110STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA110STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.77000 | ¥18.77 |
10 | ¥17.58200 | ¥175.82 |
25 | ¥15.62760 | ¥390.69 |
50 | ¥14.84480 | ¥742.24 |
100 | ¥14.06450 | ¥1,406.45 |
250 | ¥12.50152 | ¥3,125.38 |
500 | ¥11.72030 | ¥5,860.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.93891 | ¥10,938.91 |
3,000 | ¥10.74355 | ¥32,230.65 |
5,000 | ¥10.54822 | ¥52,741.10 |