S3D-TP

DigiKey Part Number
353-S3D-TPTR-ND - Tape & Reel (TR)
353-S3D-TPCT-ND - Cut Tape (CT)
353-S3D-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D-TP
Description
DIODE GEN PURP 200V 3A SMC
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.91400¥29.14
100¥1.74620¥174.62
500¥1.61700¥808.50
1,000¥1.09954¥1,099.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01219¥3,036.57
6,000¥0.97015¥5,820.90
9,000¥0.87314¥7,858.26
30,000¥0.86020¥25,806.00
75,000¥0.80846¥60,634.50
Manufacturers Standard Package