23ESB473MMF50NF | |
---|---|
DigiKey Part Number | A105791-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB473MMF50NF |
Description | POT 47K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥40.53200 | ¥405.32 |
25 | ¥36.02800 | ¥900.70 |
50 | ¥33.02480 | ¥1,651.24 |
200 | ¥30.02245 | ¥6,004.49 |
400 | ¥26.42818 | ¥10,571.27 |