02560410-000 | |
---|---|
DigiKey Part Number | 223-1767-ND |
Manufacturer | |
Manufacturer Product Number | 02560410-000 |
Description | SENSOR LINEAR 6.35MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LVDT (Linear Variable Differential Transformer) Sensor Linear Position Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | LVDT (Linear Variable Differential Transformer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | ±6.35mm | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,940.32000 | ¥2,940.32 |
10 | ¥2,695.32800 | ¥26,953.28 |