02560389-000 | |
---|---|
DigiKey Part Number | 223-1837-ND |
Manufacturer | |
Manufacturer Product Number | 02560389-000 |
Description | SENSOR LVDT HR SERIES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±1.27mm | |
Size / Dimension | 28.7mm | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,175.38000 | ¥1,175.38 |
10 | ¥1,065.22800 | ¥10,652.28 |
25 | ¥1,028.49400 | ¥25,712.35 |