02560395-000 | |
---|---|
DigiKey Part Number | 223-1841-ND |
Manufacturer | |
Manufacturer Product Number | 02560395-000 |
Description | GENERAL PURPOSE LVDT HR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±25.4mm | |
Size / Dimension | 168.4mm | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,682.90000 | ¥2,682.90 |
10 | ¥2,459.32500 | ¥24,593.25 |