02560394-000 | |
---|---|
DigiKey Part Number | 223-1840-ND |
Manufacturer | |
Manufacturer Product Number | 02560394-000 |
Description | GENERAL PURPOSE LVDT SE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±12.7mm | |
Size / Dimension | 139.7mm | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,604.94000 | ¥2,604.94 |
10 | ¥2,387.89800 | ¥23,878.98 |