02350531-000 | |
---|---|
DigiKey Part Number | 356-1002-ND |
Manufacturer | |
Manufacturer Product Number | 02350531-000 |
Description | SENSOR GAUGE HEAD PCA-116 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±2.5mm | |
Size / Dimension | 44.4mm | |
Features | Economy | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,256.73000 | ¥2,256.73 |
10 | ¥2,068.66100 | ¥20,686.61 |