LIN-11HAW1 | |
---|---|
DigiKey Part Number | CH1001-ND |
Manufacturer | |
Manufacturer Product Number | LIN-11HAW1 |
Description | SENSOR LINEAR 45MM WIRE LEADS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 45.00mm (0 ~ 1.77") | |
Output | Analog Voltage, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 140°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.69000 | ¥334.69 |
50 | ¥247.00800 | ¥12,350.40 |
100 | ¥239.04060 | ¥23,904.06 |