214796-E | |
---|---|
DigiKey Part Number | 2684-214796-E-ND |
Manufacturer | |
Manufacturer Product Number | 214796-E |
Description | POWERTAP M3 PRESSFIT 6 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214796-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.80500 | ¥168.05 |
25 | ¥15.91720 | ¥397.93 |
50 | ¥15.54600 | ¥777.30 |
100 | ¥14.80560 | ¥1,480.56 |
250 | ¥13.03324 | ¥3,258.31 |