214797-E | |
---|---|
DigiKey Part Number | 2684-214797-E-ND |
Manufacturer | |
Manufacturer Product Number | 214797-E |
Description | POWERTAP 6-32 UNC PRESSFIT 6 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.24200 | ¥132.42 |
25 | ¥12.53800 | ¥313.45 |
50 | ¥12.24740 | ¥612.37 |
100 | ¥11.66450 | ¥1,166.45 |
250 | ¥10.26816 | ¥2,567.04 |