214801-E | |
---|---|
DigiKey Part Number | 2684-214801-E-ND |
Manufacturer | |
Manufacturer Product Number | 214801-E |
Description | POWERTAP M3 SOLDER 6 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214801-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥18.36040 | ¥459.01 |
50 | ¥17.95160 | ¥897.58 |
100 | ¥17.13470 | ¥1,713.47 |
250 | ¥15.50308 | ¥3,875.77 |
500 | ¥14.27914 | ¥7,139.57 |
1,000 | ¥12.23926 | ¥12,239.26 |
3,000 | ¥11.42329 | ¥34,269.87 |