VSK-S10-24UA | |
---|---|
DigiKey Part Number | 102-2396-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S10-24UA |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 450mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S10-24UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | |
Approval Agency | CE, cURus, EN, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.117 lb (53.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.91000 | ¥166.91 |
5 | ¥161.99600 | ¥809.98 |
10 | ¥157.07800 | ¥1,570.78 |
35 | ¥152.17229 | ¥5,326.03 |