DT04-12PB | |
---|---|
DigiKey Part Number | 1734-1016-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.57800 | ¥385.78 |
25 | ¥36.54000 | ¥913.50 |
50 | ¥35.69140 | ¥1,784.57 |
100 | ¥33.99190 | ¥3,399.19 |
250 | ¥29.74248 | ¥7,435.62 |
500 | ¥28.89276 | ¥14,446.38 |
1,000 | ¥24.64386 | ¥24,643.86 |
2,500 | ¥22.94427 | ¥57,360.67 |