DRC18-40SB | |
---|---|
DigiKey Part Number | 1734-DRC18-40SB-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SB |
Description | PLG, 40P, BLK, N, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.46000 | ¥275.46 |
10 | ¥241.20600 | ¥2,412.06 |
25 | ¥230.78800 | ¥5,769.70 |
50 | ¥223.34140 | ¥11,167.07 |
100 | ¥215.89730 | ¥21,589.73 |
250 | ¥203.98556 | ¥50,996.39 |