DRC12-40PB | |
---|---|
DigiKey Part Number | 1508-DRC12-40PB-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-40PB |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-40PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.94000 | ¥186.94 |
10 | ¥163.72800 | ¥1,637.28 |
25 | ¥156.65640 | ¥3,916.41 |
60 | ¥151.60367 | ¥9,096.22 |
120 | ¥146.54983 | ¥17,585.98 |
300 | ¥138.46463 | ¥41,539.39 |
540 | ¥134.42172 | ¥72,587.73 |