DRC12-40PA | |
---|---|
DigiKey Part Number | 1734-1909-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-40PA |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-40PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.49000 | ¥176.49 |
10 | ¥154.58400 | ¥1,545.84 |
25 | ¥147.90120 | ¥3,697.53 |
50 | ¥143.12980 | ¥7,156.49 |
100 | ¥138.35840 | ¥13,835.84 |
250 | ¥130.72512 | ¥32,681.28 |
500 | ¥126.90814 | ¥63,454.07 |