DRC22-40PA | |
---|---|
DigiKey Part Number | 1508-DRC22-40PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC22-40PA |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.173" (4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC22-40PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.173" (4.40mm) | |
Number of Rows | 4 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.89000 | ¥195.89 |
10 | ¥170.04100 | ¥1,700.41 |