DT04-3P-CE03 | |
---|---|
DigiKey Part Number | 1734-1567-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-CE03 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-CE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.04700 | ¥140.47 |
25 | ¥13.44760 | ¥336.19 |
50 | ¥13.14720 | ¥657.36 |
100 | ¥12.54950 | ¥1,254.95 |
250 | ¥11.35480 | ¥2,838.70 |
500 | ¥10.45830 | ¥5,229.15 |
1,000 | ¥8.96420 | ¥8,964.20 |
2,500 | ¥8.36661 | ¥20,916.52 |