DRC12-24PA | |
---|---|
DigiKey Part Number | 1508-DRC12-24PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-24PA |
Description | 24P RECP ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-24PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.75000 | ¥171.75 |
10 | ¥148.86000 | ¥1,488.60 |
25 | ¥141.09040 | ¥3,527.26 |
60 | ¥139.04533 | ¥8,342.72 |
120 | ¥122.68667 | ¥14,722.40 |
300 | ¥114.50733 | ¥34,352.20 |
540 | ¥112.05365 | ¥60,508.97 |