1060-16-0622 | |
---|---|
DigiKey Part Number | 1734-1143-2-ND - Tape & Reel (TR) 1734-1143-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-16-0622 |
Description | CONN PIN 16-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-0622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥1.90800 | ¥47.70 |
50 | ¥1.75200 | ¥87.60 |
100 | ¥1.68300 | ¥168.30 |
250 | ¥1.51160 | ¥377.90 |
500 | ¥1.44280 | ¥721.40 |
1,000 | ¥1.20241 | ¥1,202.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09931 | ¥4,397.24 |
8,000 | ¥0.96189 | ¥7,695.12 |
12,000 | ¥0.92754 | ¥11,130.48 |
28,000 | ¥0.91380 | ¥25,586.40 |