0462-005-2031 | |
---|---|
DigiKey Part Number | 0462-005-2031-ND |
Manufacturer | |
Manufacturer Product Number | 0462-005-2031 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-005-2031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.75100 | ¥287.51 |
25 | ¥27.23360 | ¥680.84 |
50 | ¥26.60140 | ¥1,330.07 |
100 | ¥25.33460 | ¥2,533.46 |
250 | ¥22.16780 | ¥5,541.95 |
500 | ¥21.53432 | ¥10,767.16 |
1,000 | ¥18.36755 | ¥18,367.55 |
2,500 | ¥17.10086 | ¥42,752.15 |