0413-204-2005

DigiKey Part Number
1734-1839-ND
Manufacturer
Manufacturer Product Number
0413-204-2005
Description
SEAL PLUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing Red
Datasheet
 Datasheet
EDA/CAD Models
0413-204-2005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
For Use With/Related Products
HD Series Connectors, Contact SZ 20
Shell Size - Insert
-
Material
Polybutylene Terephthalate (PBT)
Features
-
Color
Red
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.22500¥12.25
25¥1.01200¥25.30
50¥0.93320¥46.66
100¥0.90190¥90.19
250¥0.77728¥194.32
500¥0.74618¥373.09
1,000¥0.65295¥652.95
2,500¥0.59075¥1,476.88