W4SC | |
---|---|
DigiKey Part Number | 1734-W4SC-ND |
Manufacturer | |
Manufacturer Product Number | W4SC |
Description | WEDGE LOCK, 4P, PLG, GRN, STD, D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.87600 | ¥38.76 |
25 | ¥3.53960 | ¥88.49 |
50 | ¥3.33240 | ¥166.62 |
100 | ¥3.19290 | ¥319.29 |
250 | ¥2.91544 | ¥728.86 |
500 | ¥2.77672 | ¥1,388.36 |
1,000 | ¥2.29072 | ¥2,290.72 |
2,500 | ¥2.08250 | ¥5,206.25 |