W2SB | |
---|---|
DigiKey Part Number | 1734-W2SB-ND |
Manufacturer | |
Manufacturer Product Number | W2SB |
Description | WEDGE LOCK, 2P, PLG, BLK, STD, D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.35700 | ¥33.57 |
25 | ¥3.06560 | ¥76.64 |
50 | ¥2.88440 | ¥144.22 |
100 | ¥2.76490 | ¥276.49 |
250 | ¥2.52440 | ¥631.10 |
500 | ¥2.40410 | ¥1,202.05 |
1,000 | ¥1.98347 | ¥1,983.47 |
2,500 | ¥1.80312 | ¥4,507.80 |