W4SA | |
---|---|
DigiKey Part Number | 1734-W4SA-ND |
Manufacturer | |
Manufacturer Product Number | W4SA |
Description | WEDGE LOCK, 4P, PLG, GRY, STD, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Secondary Lock For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W4SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Secondary Lock | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | Locking | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.97600 | ¥39.76 |
25 | ¥3.63080 | ¥90.77 |
50 | ¥3.41800 | ¥170.90 |
100 | ¥3.27500 | ¥327.50 |
250 | ¥2.99040 | ¥747.60 |
500 | ¥2.84808 | ¥1,424.04 |
1,000 | ¥2.34960 | ¥2,349.60 |
2,500 | ¥2.13602 | ¥5,340.05 |