1718328-1 | |
---|---|
DigiKey Part Number | A122335-ND |
Manufacturer | |
Manufacturer Product Number | 1718328-1 |
Description | FIXING SLIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Slide For LEAVYSEAL Series |
Datasheet | Datasheet |
EDA/CAD Models | 1718328-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Slide | |
Number of Positions | - | |
For Use With/Related Products | LEAVYSEAL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥14.23120 | ¥355.78 |
50 | ¥13.91480 | ¥695.74 |
100 | ¥13.28320 | ¥1,328.32 |
250 | ¥12.01764 | ¥3,004.41 |
500 | ¥11.06892 | ¥5,534.46 |
1,000 | ¥9.48770 | ¥9,487.70 |
2,500 | ¥8.85517 | ¥22,137.92 |