1703278-2 | |
---|---|
DigiKey Part Number | 17-1703278-2TR-ND - Tape & Reel (TR) 17-1703278-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703278-2 |
Description | CONN TAB 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1703278-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.54500 | ¥77.25 |
100 | ¥1.42770 | ¥142.77 |
250 | ¥1.17336 | ¥293.34 |
500 | ¥1.10832 | ¥554.16 |
1,000 | ¥1.03000 | ¥1,030.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.24063 | ¥4,962.52 |
8,000 | ¥1.13521 | ¥9,081.68 |
12,000 | ¥1.00548 | ¥12,065.76 |
28,000 | ¥1.00355 | ¥28,099.40 |