2236721-1 | |
---|---|
DigiKey Part Number | A128583-ND |
Manufacturer | |
Manufacturer Product Number | 2236721-1 |
Description | ADAPTER,FOR TAB HOUSING,ASSY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 2236721-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
Number of Positions | - | |
For Use With/Related Products | MCP Series | |
Features | Seal Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.78000 | ¥129.78 |
10 | ¥127.06700 | ¥1,270.67 |
25 | ¥123.69240 | ¥3,092.31 |
50 | ¥117.60880 | ¥5,880.44 |
120 | ¥106.11742 | ¥12,734.09 |
360 | ¥105.44181 | ¥37,959.05 |
600 | ¥91.92362 | ¥55,154.17 |