2-962915-1 | |
---|---|
DigiKey Part Number | A123018TR-ND - Tape & Reel (TR) A123018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-962915-1 |
Description | CONN TAB 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥3.16240 | ¥79.06 |
50 | ¥3.09680 | ¥154.84 |
100 | ¥2.64600 | ¥264.60 |
250 | ¥2.38152 | ¥595.38 |
500 | ¥2.24932 | ¥1,124.66 |
1,000 | ¥1.97150 | ¥1,971.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.95825 | ¥6,853.88 |
7,000 | ¥1.75977 | ¥12,318.39 |
10,500 | ¥1.63755 | ¥17,194.28 |