2-962916-1 | |
---|---|
DigiKey Part Number | A123019TR-ND - Tape & Reel (TR) A123019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-962916-1 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-962916-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.39080 | ¥59.77 |
50 | ¥2.34140 | ¥117.07 |
100 | ¥2.00160 | ¥200.16 |
250 | ¥1.80156 | ¥450.39 |
500 | ¥1.70156 | ¥850.78 |
1,000 | ¥1.49139 | ¥1,491.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥1.51252 | ¥4,991.32 |
6,600 | ¥1.35923 | ¥8,970.92 |
16,500 | ¥1.26482 | ¥20,869.53 |