1-1564337-1 | |
---|---|
DigiKey Part Number | 1734-1-1564337-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564337-1 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564337-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.38400 | ¥353.84 |
25 | ¥33.51240 | ¥837.81 |
50 | ¥32.73420 | ¥1,636.71 |
230 | ¥27.27796 | ¥6,273.93 |
460 | ¥26.49876 | ¥12,189.43 |
1,150 | ¥22.60181 | ¥25,992.08 |
2,530 | ¥21.04306 | ¥53,238.94 |