106462-1 | |
---|---|
DigiKey Part Number | A104935-ND |
Manufacturer | |
Manufacturer Product Number | 106462-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 106462-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥7.97320 | ¥199.33 |
50 | ¥7.89780 | ¥394.89 |
100 | ¥7.12690 | ¥712.69 |
250 | ¥6.89592 | ¥1,723.98 |
500 | ¥6.27952 | ¥3,139.76 |
1,020 | ¥5.62469 | ¥5,737.18 |
3,060 | ¥5.23941 | ¥16,032.59 |