1011-348-0805 | |
---|---|
DigiKey Part Number | 1734-1011-348-0805-ND |
Manufacturer | |
Manufacturer Product Number | 1011-348-0805 |
Description | DUST CAP, 8P, PLG, BLK, DT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-348-0805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dust Cap | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.46000 | ¥114.60 |
25 | ¥10.97000 | ¥274.25 |
50 | ¥10.72680 | ¥536.34 |
100 | ¥10.23890 | ¥1,023.89 |
250 | ¥9.26360 | ¥2,315.90 |
500 | ¥8.53234 | ¥4,266.17 |
1,000 | ¥7.31343 | ¥7,313.43 |
2,500 | ¥6.82583 | ¥17,064.58 |