0528-001-5005 | |
---|---|
DigiKey Part Number | 1734-1927-ND |
Manufacturer | |
Manufacturer Product Number | 0528-001-5005 |
Description | DRC BACKSHELL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0528-001-5005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 50 | |
For Use With/Related Products | DRC Series | |
Features | Right Angle Cable Exit, Strain Relief | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥73.62100 | ¥736.21 |
25 | ¥69.34960 | ¥1,733.74 |
50 | ¥67.57100 | ¥3,378.55 |
100 | ¥65.79350 | ¥6,579.35 |
250 | ¥58.68016 | ¥14,670.04 |
500 | ¥55.12392 | ¥27,561.96 |
1,000 | ¥48.72243 | ¥48,722.43 |